
The MMF-25BRD100R is a 100R 0.1% MELF chip resistor from Yageo. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a MELF package and is available in quantities of 2000 on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25BRD100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.