The MMF-25BRD12K is a 12kR MELF chip resistor with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and can operate at temperatures up to 155°C. The resistor is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25BRD12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.