The MMF-25BRD15K is a 15kR MELF chip resistor from Yageo, featuring a maximum power dissipation of 250mW and an operating temperature range of -55°C to 155°C. It is available in a tape and reel packaging with 2000 units per package. This resistor is RoHS compliant and suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25BRD15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.