The MMF-25BRD1K8 is a 1.8kR MELF chip resistor from Yageo with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is available in a package quantity of 2000 units per reel. The resistor is RoHS compliant and has a resistance value of 1.8kR. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25BRD1K8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD1K8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.