
The MMF-25BRD33K is a 33kR MELF chip resistor from Yageo, featuring a 0.1% tolerance and operating over a temperature range of -55°C to 155°C. With a maximum power dissipation of 250mW, this resistor is suitable for a variety of applications. It is available in a package quantity of 2000, packaged in tape and reel for easy mounting. The resistor is RoHS compliant and meets the requirements for use in high-reliability applications.
Yageo MMF-25BRD33K technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
