
The Yageo MMF-25BRD3K3 is a fixed chip resistor with a resistance of 3.3kΩ and a tolerance of 0.1%. It is packaged in a MELF case and is available in quantities of 2000 per reel. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and suitable for use in a variety of applications.
Yageo MMF-25BRD3K3 technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD3K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
