
The MMF-25BRD3K9 is a 3.9k ohm, 0.1% tolerance, 250mW power dissipation MELF chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2000 units, packaged in tape and reel. The resistor is RoHS compliant and features a length of 0.232 inch.
Yageo MMF-25BRD3K9 technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
