
The MMF-25BRD5K6 is a 5.6kR MELF chip resistor from Yageo, featuring a 0.1% tolerance and a maximum power dissipation of 250mW. It has a package quantity of 2000 and is packaged in tape and reel. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Sign in to ask questions about the Yageo MMF-25BRD5K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25BRD5K6 technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD5K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.