
The MMF-25BRD75K is a 75kR MELF chip resistor from Yageo, featuring a 0.1% tolerance and a maximum power dissipation of 250mW. It is available in a package quantity of 2000, packaged in tape and reel. The resistor is RoHS compliant and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C.
Yageo MMF-25BRD75K technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD75K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
