The MMF-25FRF18R is a fixed resistor from Yageo, packaged in a MELF case and available in tape and reel packaging. It has a resistance of 18 ohms with a tolerance of 1% and a maximum power dissipation of 250 milliwatts. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |