The MMF-25FRF22R is a 22 ohm, 1% tolerance, MELF chip resistor from Yageo. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. This RoHS compliant resistor is available in tape and reel packaging and features two terminations. It is suitable for use in a variety of applications where a high degree of accuracy is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |