The MMF-25FRF270R is a fixed resistor from Yageo, packaged in a MELF case and available in tape and reel packaging. It has a resistance of 270 ohms and a tolerance of 1%. This resistor is designed to operate over a temperature range of -55°C to 155°C and can handle a maximum power dissipation of 250mW. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |