The MMF-25FRF27R is a fixed resistor from Yageo with a resistance of 27 ohms and a tolerance of 1%. It is available in MELF package and is RoHS compliant. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |