The MMF-25FRF330R is a 330 ohm, 1% tolerance, MELF chip resistor from Yageo. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. This RoHS compliant resistor is available in tape and reel packaging and features two terminations. It is part of the MMF series of fixed resistors.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |