The MMF-25FRF33R is a 56kR 5% resistor from Yageo, packaged in a MELF case and available on tape and reel. It operates over a temperature range of -55°C to 155°C and can dissipate up to 1W of power. This RoHS compliant resistor is part of the MCP series and features two terminations.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | MCP |
| Tolerance | 5% |
| RoHS | Compliant |