
The Yageo MMF-25FRF39K is a fixed chip resistor with a resistance of 39kR and a tolerance of 1%. It is packaged in a MELF package and is available in quantities of 2000 per reel. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Yageo MMF-25FRF39K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25FRF39K technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF39K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.