
The Yageo MMF-25FRF39R is a 39 ohm, 1% tolerance MELF chip resistor with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is available in quantities of 2000 per reel. The resistor is RoHS compliant and features a MELF package with a length of 0.232 inch.
Sign in to ask questions about the Yageo MMF-25FRF39R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25FRF39R technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF39R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.