
The MMF-25FRF3K3 is a fixed resistor from Yageo, packaged in a MELF case and available in quantities of 2000 per reel. It has a resistance of 3.3kR with a tolerance of 1% and a maximum power dissipation of 250mW. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo MMF-25FRF3K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25FRF3K3 technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF3K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.