The MMF-25FRF470R is a 470 ohm, 1% tolerance, 250mW power dissipation MELF chip resistor from Yageo. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging with 2000 resistors per reel. This RoHS compliant resistor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25FRF470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.