
The MMF-25FRF510R is a fixed resistor from Yageo, available in a MELF package, with a resistance of 510 ohms and a tolerance of 1%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Yageo MMF-25FRF510R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25FRF510R technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF510R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.