The MMF-25FRF5K6 is a 5.6kR 1% chip resistor from Yageo, packaged in a MELF case, with a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. It is available in quantities of 2000 per reel, packaged in tape and reel format. The resistor is RoHS compliant and features a resistance of 5.6kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25FRF5K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF5K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
