
The MMF-25FRF75K is a 75kR 1% MELF chip resistor from Yageo, featuring a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a tape and reel packaging with 2000 resistors per package. The resistor is RoHS compliant and has a package quantity of 2000.
Sign in to ask questions about the Yageo MMF-25FRF75K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25FRF75K technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF75K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.