The MMF-25FRF91K is a 91kR 1% MELF chip resistor from Yageo. It is available in a package quantity of 2000 units, packaged in tape and reel. The resistor has a maximum power dissipation of 250mW and operates between -55°C and 155°C. It is RoHS compliant and features a 2-termination design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-25FRF91K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 91kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25FRF91K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.