
The Yageo MMF-50BRD10K is a 10kR MELF chip resistor with a tolerance of 0.1%. It has a maximum power dissipation of 500mW and is available in a package quantity of 2500 units per tape and reel. The resistor operates within a temperature range of -55°C to 155°C and is RoHS compliant.
Sign in to ask questions about the Yageo MMF-50BRD10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-50BRD10K technical specifications.
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50BRD10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.