The MMF-50BRD12K is a 12kR MELF chip resistor with a maximum power dissipation of 500mW and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C. The resistor is packaged in tape and reel quantities of 2500 units. It is RoHS compliant and features a MELF package with a length of 0.335inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-50BRD12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50BRD12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
