
The MMF-50BRD15K is a 15kR MELF chip resistor with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 155°C. It is available in a package quantity of 2500 units per reel. The resistor is RoHS compliant and features a tolerance of 0.1%. It is a fixed resistor with a package case type of MELF and a length of 0.335inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-50BRD15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50BRD15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.