The Yageo MMF-50BRD270R is a fixed chip resistor with a resistance of 270 ohms and a tolerance of 0.1%. It is packaged in a MELF case and is available in quantities of 2500. The resistor is designed to operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500 milliwatts. The Yageo MMF-50BRD270R is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |