The Yageo MMF-50BRD3K3 is a fixed chip resistor with a 3.3k ohm resistance and 0.1% tolerance. It is packaged in a MELF package, which is a small, cylindrical shape. The resistor is designed to operate over a temperature range of -55°C to 155°C and can dissipate up to 500 milliwatts of power. The MMF-50BRD3K3 is RoHS compliant and available in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-50BRD3K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50BRD3K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.