The MMF-50BRD510R is a fixed resistor from Yageo, packaged in a MELF case, with a resistance of 510 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 500 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is available in quantities of 2500 per reel, packaged in tape and reel format. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-50BRD510R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50BRD510R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.