
This 10R 1% MELF chip resistor is manufactured by Yageo and features a maximum power dissipation of 500mW. It has a resistance value of 10 ohms and a tolerance of 1%. The resistor is packaged in a MELF case and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF-50FRF10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50FRF10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
