The MMF-50FRF1K is a 1kR MELF chip resistor from Yageo, featuring a 1% tolerance and a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging. This RoHS compliant resistor is part of the MMF series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |