This Yageo MMF-50FRF27R is a fixed MELF resistor with a resistance of 27 ohms and a tolerance of 1%. It can handle a maximum power dissipation of 500 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in tape and reel format and is compliant with RoHS regulations. It is a dual termination chip resistor suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |