The MMF-50FRF3K9 is a 2-terminal fixed chip resistor from Yageo, featuring a MELF package and a resistance of 3.9kR with a tolerance of 1%. This resistor is designed to operate within a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |