The MMF-50FRF4K7 is a fixed resistor from Yageo, packaged in a MELF case, with a resistance of 4.7kR and a tolerance of 1%. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. This RoHS compliant resistor is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |