Res SMD 10 Ohm 1% 1W Melf
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |