The Yageo MMF1WSFRF15R is a 15 ohm, 1% tolerance MELF chip resistor with a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 155°C and is available in quantities of 2500 per reel. The resistor is packaged in a MELF case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF1WSFRF15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF1WSFRF15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
