The MMF1WSFRF390R is a 390 ohm, 1% tolerance, MELF chip resistor from Yageo. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. This RoHS compliant resistor is available in tape and reel packaging and features two terminations. It is part of the MMF series of fixed resistors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF1WSFRF390R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF1WSFRF390R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.