The Yageo MMF1WSFRF91K is a 91kR chip resistor with a tolerance of 1% available in a MELF package. It can handle a maximum power dissipation of 1W and operates within a temperature range of -55°C to 155°C. This RoHS compliant resistor is supplied on tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF1WSFRF91K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 91kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF1WSFRF91K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.