Surface Mount MELF Resistor, 10 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Metal Film
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |