This MELF resistor from Yageo has a resistance of 270 ohms with a tolerance of 0.1%. It can handle a maximum power dissipation of 250mW and operates between -55°C and 155°C. The resistor is packaged in a Tape and Reel format with 3000 units per package. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Yageo MMF25SBRD270R technical specifications.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |