The MMF25SBRD2K7 is a 2.7kR MELF chip resistor from Yageo with a tolerance of 0.1%. It is designed to operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SBRD2K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SBRD2K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.