The MMF25SBRD47K is a 47kR MELF chip resistor from Yageo with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is packaged in a tape and reel format with 3000 resistors per package. The resistor has a tolerance of 0.1% and is RoHS compliant. It is a fixed resistor with two terminations and is part of the MMF series.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |