The MMF25SBRD4K7 is a 4.7kR MELF chip resistor from Yageo with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is available in a package quantity of 3000 units per reel. The resistor is packaged in tape and reel format and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |