The Yageo MMF25SBRD510R is a fixed chip resistor with a resistance of 510 ohms and a tolerance of 0.1%. It is packaged in a MELF package and has a maximum power dissipation of 250 milliwatts. The operating temperature range is from -55°C to 155°C. This resistor is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
