The MMF25SBRD56K is a 56kR MELF chip resistor with a tolerance of 0.1% and a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C. The resistor is packaged in a MELF package and is available in quantities of 3000 per reel. The MMF25SBRD56K is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |