The Yageo MMF25SBRD75K is a 75kR MELF chip resistor with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 3000. The resistor features a resistance tolerance of 0.1% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SBRD75K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SBRD75K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.