The MMF25SBRD9K1 is a 9.1kR MELF chip resistor from Yageo, featuring a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is packaged in a Tape and Reel configuration with 3000 units per package. The resistor is RoHS compliant and has a tolerance of 0.1%. Its length is 0.138inch and it has two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SBRD9K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 9.1kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SBRD9K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
