The MMF25SFRE100K is a 100kR MELF chip resistor from Yageo with a voltage rating of 200V. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is packaged in tape and reel and features a 3.5mm length. It is RoHS compliant and has a tolerance of 1%. The MMF25SFRE100K is a fixed resistor with two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SFRE100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRE100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.