
The MMF25SFRE10K is a 10kR, 1% tolerance, 200V chip resistor from Yageo. It features a MELF package with a length of 3.5mm. The resistor is rated for a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |