
The MMF25SFRE15R is a 15 ohm 1% chip resistor from Yageo, packaged in a MELF case and available in cut tape packaging. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor has a maximum power dissipation of 250mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |